
The PQ1LA503MSPQ is a single-output linear voltage regulator from Sharp. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features a maximum output current of 300mA and a maximum power dissipation of 900mW. It has a high power supply rejection ratio of 55dB and a low quiescent current of 800uA. The PQ1LA503MSPQ is available in a SOT-89 package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-89 |
| Input Bias Current | 550uA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 5V |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 800uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
