Adjustable Positive Standard Regulator, 1.24V Min, 9V Max, 4.50 X 4.30 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, SMT-5
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-89-5 |
| Input Bias Current | 400uA |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 9V |
| Min Output Voltage | 1.24V |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 700uA |
| Reference Voltage | 1.265V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
