
The 1.8V fixed linear voltage regulator has a maximum input voltage of 9V and a maximum output current of 500mA. It operates within a temperature range of -30°C to 80°C and has a maximum power dissipation of 900mW. The device is packaged in a SOT-89 package and is available in quantities of 1000 on tape and reel. It is lead-free and RoHS compliant.
Sharp PQ1M185M2SPQ technical specifications.
| Package/Case | SOT-89 |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 9V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 900mW |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.