
Fixed Positive Standard Regulator, 1.8V, ROHS COMPLIANT, PACKAGE-5
Sharp PQ1M255M2SPQ technical specifications.
| Package/Case | SOT-89 |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
