
This linear voltage regulator from Sharp features a maximum input voltage of 9V and a minimum output voltage of 3.3V. It has a maximum power dissipation of 900mW and a quiescent current of 1mA. The device is packaged in a RoHS compliant SOT-89 package and is suitable for surface mount applications. The operating temperature range is -30°C to 85°C.
Sharp PQ1M335M2SPQ technical specifications.
| Package/Case | SOT-89 |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
