Sign in to ask questions about the Sharp PQ1MX55M2SPQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp PQ1MX55M2SPQ technical specifications.
| Package/Case | SOT-89 |
| Max Input Voltage | 9V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ1MX55M2SPQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
