
The PQ1R18J0000H is a 1.8V fixed regulator from Sharp with a maximum output current of 150mA and maximum power dissipation of 400mW. It is packaged in a SOT-23-6 surface mount package and operates over a temperature range of -30°C to 80°C. The regulator has a dropout voltage of 290mV and an input bias current of 170uA. It is lead-free and suitable for use in a variety of applications.
Sign in to ask questions about the Sharp PQ1R18J0000H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp PQ1R18J0000H technical specifications.
| Package/Case | SOT-23-6 |
| Dropout Voltage | 290mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ1R18J0000H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
