
The PQ1R23J0000H is a single-output linear voltage regulator from Sharp, featuring a dropout voltage of 290mV and an input bias current of 170uA. It operates within a temperature range of -30°C to 80°C and has a maximum power dissipation of 400mW. This lead-free device is suitable for surface mount applications and is packaged in a cut tape quantity of 5000 units.
Sign in to ask questions about the Sharp PQ1R23J0000H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp PQ1R23J0000H technical specifications.
| Package/Case | SOT-23-6 |
| Dropout Voltage | 290mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.3V |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ1R23J0000H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
