
The Sharp PQ1R27J0000H is a linear voltage regulator with a fixed output voltage of 2.7V and an output current of 150mA. It has a maximum power dissipation of 400mW and operates over a temperature range of -30°C to 80°C. The device is packaged in an LSSOP-8 package and is compliant with RoHS regulations. It has a low input bias current of 170uA and a maximum input voltage of 16V.
Sharp PQ1R27J0000H technical specifications.
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 400mW |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
