
Fixed Positive Standard Regulator, 2.8VPDSO6, 3.40 X 2.20 MM, 1.20 MM HEIGHT, COMPACT, SMT-6
Sharp PQ1R28J0000H technical specifications.
| Package/Case | SOT-23-6 |
| Dropout Voltage | 290mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
