The PQ1R47J0000H is a single-output linear voltage regulator with a fixed output voltage of 4.7V and a maximum output current of 150mA. It has a maximum power dissipation of 400mW and is packaged in a SOT-23-6 surface mount package. The regulator operates over a temperature range of -30°C to 80°C and is RoHS compliant. It has a dropout voltage of 290mV and an input bias current of 170uA, with a maximum input voltage of 16V.
Sharp PQ1R47J0000H technical specifications.
| Package/Case | SOT-23-6 |
| Dropout Voltage | 290mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 4.7V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.