
The PQ1T251M2ZP is a single output DC/DC regulator from Sharp with a dropout voltage of 540mV and maximum output current of 150mA. It is packaged in a SOT-23-5 surface mount package and operates over a temperature range of -40°C to 80°C. The device is not RoHS compliant. It is a single regulator with a fixed output voltage of 2.5V.
Sharp PQ1T251M2ZP technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 540mV |
| Min Current Limit | 310mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ1T251M2ZP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
