Sharp PQ1U181M2ZP technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 200mV |
| Lead Free | Contains Lead |
| Min Current Limit | 180mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 350mW |
| Quiescent Current | 200uA |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ1U181M2ZP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.