Fixed Positive Standard Regulator, 1.8VPDSO5, 2.90 X 1.60 MM, 1.10 MM HEIGHT, LEAD FREE, SMT-5
Sharp PQ1U181M2ZPH technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 200mV |
| Input Bias Current | 130uA |
| Lead Free | Lead Free |
| Min Current Limit | 180mA |
| Max Input Voltage | 16V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
