
Fixed Positive Standard Regulator, 2.5VPDSO5, 2.90 X 1.60 MM, 1.10 MM HEIGHT, LEAD FREE, SMT-5
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Input Bias Current | 130uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 350mW |
| Number of Outputs | 1 |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
