
The PQ1U301M2ZP is a single linear voltage regulator from Sharp with a dropout voltage of 200mV and an output current of 150mA. It is packaged in a SOT-23-5 surface mount package and has a maximum operating temperature of 80°C. The device is not RoHS compliant and contains lead, making it a non-compliant lead-based component. It is suitable for use in applications requiring a stable 3V output voltage.
Sharp PQ1U301M2ZP technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 200mV |
| Lead Free | Contains Lead |
| Min Current Limit | 180mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ1U301M2ZP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
