
The Sharp PQ1X301M2ZP is a single-channel linear voltage regulator with an output voltage of 3V and an output current of 150mA. It is packaged in a SOT-23-5 surface mount package and has a maximum operating temperature of 85°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. The PQ1X301M2ZP has a minimum operating temperature of -30°C and a dropout voltage of 200mV, with a minimum current limit of 180mA.
Sign in to ask questions about the Sharp PQ1X301M2ZP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp PQ1X301M2ZP technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 200mV |
| Lead Free | Contains Lead |
| Min Current Limit | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ1X301M2ZP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
