
Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, PDSO5, SMT-5
Sharp PQ1X331M2ZP technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 200mV |
| Min Current Limit | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 350mW |
| Quiescent Current | 200uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
