
The PQ1X381M2ZPH is a single-output linear voltage regulator from Sharp with a fixed output voltage of 3.8V and an output current of 150mA. It operates over a temperature range of -30°C to 85°C and has a maximum power dissipation of 350mW. The device is packaged in a SOT-23-5 surface mount package and is lead-free. It has a low input bias current of 150uA and a high power supply rejection ratio of 70dB.
Sign in to ask questions about the Sharp PQ1X381M2ZPH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp PQ1X381M2ZPH technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 150uA |
| Lead Free | Lead Free |
| Max Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 3.8V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 200uA |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ1X381M2ZPH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
