Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sharp PQ200WNA1ZPH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-252-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 8mA |
| Reference Voltage | 2.717V |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ200WNA1ZPH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
