
The Sharp PQ2L3252MSPQ is a dual linear voltage regulator IC with a minimum output voltage of 3.3V and a maximum output current of 250mA. It operates over a temperature range of -30°C to 80°C and has a maximum power dissipation of 900mW. The device is packaged in a surface mount SOT-89 package and is available in quantities of 1000 units per reel. The PQ2L3252MSPQ is RoHS compliant and features a power supply rejection ratio of 60dB and a quiescent current of 400uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-89 |
| Input Bias Current | 250uA |
| Lead Free | Lead Free |
| Max Input Voltage | 9V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 400uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
