Adjustable Positive Standard Regulator, 1.5V Min, 30V Max, PSFM4, FULL PACK-4
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.5 |
| Output Voltage1-Max | 30 |
| Operating Temperature TJ-Max | 150 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |