
Switching Regulator/Controller, Voltage-mode, 0.25A, 1400kHz Switching Freq-Max, CMOS, PDSO6,
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-6 |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 1400 kHz |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Adjustable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 1.6mm |
| RoHS | Compliant |
