
The PR22MA11NTZF is a solid state relay from Sharp with a package type of PDIP and a throw configuration of SPST. It can handle a maximum input current of 50mA and a maximum output voltage of 400V. The relay is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is RoHS compliant and lead free.
Sharp PR22MA11NTZF technical specifications.
| Package/Case | PDIP |
| Input Current | 100uA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Load Current | 150mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| Output Current | 150mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PR22MA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
