Solid State Relay 50mA 1.4V DC-IN 0.9A 400V AC-OUT 7-Pin PDIP SMT T/R
Sharp PR29MF11NIPF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.