Solid State Relay 50mA 1.4V DC-IN 0.6A 400V AC-OUT 7-Pin PDIP Sleeve
Sharp PR29MF12NSZ technical specifications.
| Package/Case | DIP |
| Height | 3.5mm |
| Lead Free | Contains Lead |
| Length | 9.66mm |
| Load Current | 900mA |
| Mount | Through Hole |
| Output Current | 900mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PR29MF |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.