
Solid State Relay (SSR) with DC input and AC output, featuring a 900mA load current capacity and a maximum output voltage of 600V. This relay operates with a 1.4V DC input voltage and a 50mA maximum input current, requiring only 10µA for activation. It offers 4kV isolation voltage and is housed in a 7-pin PDIP package suitable for through-hole PCB mounting. The component is RoHS compliant and operates within a temperature range of -30°C to 85°C.
Sharp PR39MF21NSZF technical specifications.
| Package/Case | PDIP |
| Depth | 6.5mm |
| Height | 3.5mm |
| Input Current | 10uA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 9.66mm |
| Load Current | 900mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 600V |
| Mount | Through Hole, PCB |
| Output Current | 900mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PR39MF |
| Termination | PC Pin |
| Throw Configuration | SPST, DPDT |
| Width | 6.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
