
The PR39MF22NSZ is a solid state relay with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a maximum output voltage of 600V and an input current of 50mA. The relay is packaged in a DIP-9 package and is mounted through a hole. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sharp PR39MF22NSZ technical specifications.
| Package/Case | DIP |
| Height | 3.5mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Contains Lead |
| Length | 9.66mm |
| Load Current | 900mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 600V |
| Mount | Through Hole |
| Output Current | 900mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PR39MF |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.5mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
