The PR49MF11NSZF is a solid state relay with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a maximum input current of 50mA and a maximum input voltage of 1.4V. The relay is packaged in a DIP package and is mounted through a hole. It is RoHS compliant and approved by CSA and UR.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, UR |
| Package/Case | DIP |
| Hold Current | 50mA |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 800V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 900mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100us |
| RoHS | Compliant |