
The PT100MF1MP1 is a RoHS compliant, surface mount phototransistor from Sharp with a maximum collector-emitter breakdown voltage of 35V and a maximum collector current of 20mA. It has a maximum power dissipation of 75mW and operates within a temperature range of -30°C to 85°C. The device is packaged in a plastic package with a viewing angle of 30° and is available in quantities of 1500 per reel.
Sharp PT100MF1MP1 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 35V |
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 2ms |
| Height | 2.2mm |
| Length | 3mm |
| Lens Style | Domed |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 910nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp PT100MF1MP1 to view detailed technical specifications.
No datasheet is available for this part.
