Photo Transistor, 800nm,
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 35V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Orientation | Side View |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Viewing Angle | 70° |
| Wavelength | 800nm |
| RoHS | Not Compliant |