
Photo Transistor, 860nm, ROHS COMPLIANT PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 35V |
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 3.5us |
| Lead Free | Lead Free |
| Lens Color | Black |
| Lens Style | Domed |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Orientation | Side View |
| Output Current | 20mA |
| Package Quantity | 5000 |
| Packaging | Bag |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Wavelength | 860nm |
| RoHS | Compliant |
