The PT480F is a radial package phototransistor with a collector emitter breakdown voltage of 35V and a maximum collector current of 20mA. It has a maximum power dissipation of 75mW and operates within a temperature range of -25°C to 85°C. The device is not RoHS compliant and has a viewing angle of 70°.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Voltage (VCEO) | 35V |
| Fall Time | 3500ns |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Side View |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 75mW |
| RoHS Compliant | No |
| Viewing Angle | 70° |
| Wavelength | 860nm |
| RoHS | Not Compliant |