
General purpose NPN phototransistor with 860nm wavelength, featuring a radial, through-hole mount package. Offers a collector-emitter breakdown voltage of 35V and a maximum collector current of 50mA. Designed with a domed, black lens for a 70° viewing angle, operating within a temperature range of -25°C to 85°C. This lead-free and RoHS compliant component has a fall time of 70µs and a maximum power dissipation of 75mW.
Sharp PT481FE0000F technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 35V |
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 70us |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Black |
| Lens Style | Domed |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Orientation | Side View |
| Output Current | 50mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Wavelength | 860nm |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp PT481FE0000F to view detailed technical specifications.
No datasheet is available for this part.
