
Photo Transistor, 880nm,
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Voltage (VCEO) | 35V |
| Fall Time | 10000ns |
| Lens Style | TRANSPARENT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Polarity | NPN |
| Power Dissipation | 50mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
