
AC & DC Output Solid State Relay featuring a SIP package for through-hole mounting. This relay offers a DC input with a maximum voltage of 1.4V and a maximum input current of 50mA, requiring a minimum input current of 100uA for operation. It provides an AC output with a load current rating of 8A and a maximum output voltage of 400V. With 4kV isolation voltage and a wide operating temperature range of -25°C to 100°C, this RoHS compliant component is designed for reliable switching.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Height | 24.6mm |
| Input Current | 100uA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Load Current | 8A |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 8A |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| Output Current | 8A |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | S102 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 5.5mm |
| RoHS | Compliant |
