
Solid State Relay (SSR) with AC output, featuring a 4-pin SIP package for through-hole mounting. This relay handles up to 8A load current and 120V AC output voltage, with a maximum output current of 8A and maximum output voltage of 400V. DC input requires a maximum of 1.4V and 50mA, with a typical input current of 100µA. Provides 4kV isolation voltage and operates within a temperature range of -20°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Height | 24.6mm |
| Input Current | 100uA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Load Current | 8A |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 8A |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| Output Current | 8A |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | S102 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 5.5mm |
| RoHS | Compliant |
