Sharp S102S12F technical specifications.
| Package/Case | SIP |
| Height | 24.6mm |
| Input Current | 100uA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 8A |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| Output Current | 8A |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp S102S12F to view detailed technical specifications.
No datasheet is available for this part.