
Solid State Relay 50mA 1.4V DC-IN 1.6A 120V AC-OUT 4-Pin(4+Tab) SIP Sleeve
Sharp S102T01 technical specifications.
| Package/Case | SIP |
| Height | 16mm |
| Lead Free | Contains Lead |
| Length | 23mm |
| Load Current | 2A |
| Mount | Through Hole |
| Output Current | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | S102 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
