
AC & DC Output Solid State Relay featuring a 4-pin SIP package for through-hole mounting. This relay offers a DC input with a maximum voltage of 1.4V and a minimum input current of 100µA, switching up to 2A at 120V AC output. It provides 3kV isolation and operates across a temperature range of -25°C to 100°C. The component is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Height | 16mm |
| Input Current | 100uA |
| Input Type | DC |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 23mm |
| Load Current | 2A |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| Output Current | 2A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | S102 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 4mm |
| RoHS | Compliant |
