OPTOISOLATOR 5KV TRIAC 6SMD
Checking distributor stock and pricing after the page loads.
| Approvals | UR |
| Package/Case | SMD/SMT |
| Hold Current | 3.5mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RMS Current (Irms) | 100mA |
| Turn-On Delay Time | 80us |
| RoHS | Not Compliant |