The Sharp S201DH1 is a solid state relay with a DIP package, rated for 1.5A load current and 1.5A output current. It is available in a 50-count packaging configuration, with a rail or tube packaging style. The relay has a SPST throw configuration and is terminated with PC pin termination. It is not RoHS compliant and contains lead, making it a non-lead-free component. The S201DH1 has a DIP package type with dimensions of 19.8mm in length, 6.5mm in width, and 3.5mm in height.
Sharp S201DH1 technical specifications.
| Package/Case | DIP |
| Height | 3.5mm |
| Lead Free | Contains Lead |
| Length | 19.8mm |
| Load Current | 1.5A |
| Mount | Through Hole |
| Output Current | 1.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | S201 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
