Solid State Relay 50mA 1.4V DC-IN 1.5A 600V AC-OUT 10-Pin PDIP Sleeve
Sharp S201DH2F technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.