Solid State Relay 50mA 1.4V DC-IN 2.4A 120V AC-OUT 4-Pin SIP Box
Checking distributor stock and pricing after the page loads.
Sharp S201S05F technical specifications.
| Package/Case | SIP |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Output Voltage | 600V |
| Mount | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.