The S201S06V is a solid state relay with an SPST throw configuration and an output current of 3A. It is packaged in a SIP case with dimensions of 24.6mm in height, 18.5mm in length, and 5.5mm in width. The relay is not RoHS compliant and contains lead, making it non-lead-free. It is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sharp S201S06V technical specifications.
| Package/Case | SIP |
| Height | 24.6mm |
| Lead Free | Contains Lead |
| Length | 18.5mm |
| Mount | SIP |
| Output Current | 3A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| Width | 5.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.