
The S202S02 is a solid state relay with a maximum output voltage of 600V and a maximum load current of 8A. It has a package quantity of 50 and is packaged in rail/Tube. The relay is not radiation hardened and is not RoHS compliant. It has a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. The relay is available in a SIP package with a height of 24.6mm, length of 18.5mm, and width of 5.5mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Height | 24.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Contains Lead |
| Length | 18.5mm |
| Load Current | 8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 600V |
| Mount | Through Hole |
| Output Current | 8A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | S202 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 5.5mm |
| RoHS | Not CompliantNo |
