
AC & DC Output Solid State Relay featuring an 8A maximum output current and 600V maximum output voltage. This SPST relay operates with a 50mA DC input current and a 1.4V maximum input voltage. It offers 4kV isolation voltage and is housed in a lead-free, RoHS compliant SIP package with through-hole mounting. Operating temperature range is -20°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Height | 24.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Load Current | 8A |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 8A |
| Max Output Voltage | 600V |
| Mount | Through Hole |
| Output Current | 8A |
| Package Quantity | 200 |
| Packaging | Box |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | S202 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 5.5mm |
| RoHS | Compliant |