
Solid State Relay 50mA 1.4V DC-IN 6.4A 240V AC-OUT 4-Pin SIP
Sharp S202S12 technical specifications.
| Package/Case | SIP |
| Height | 32mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Contains Lead |
| Length | 18.5mm |
| Load Current | 8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 600V |
| Mount | Through Hole |
| Output Current | 8A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | S202 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp S202S12 to view detailed technical specifications.
No datasheet is available for this part.