The S202T02 solid state relay from Sharp features a maximum output voltage of 600V and a maximum load current of 2A. It has a package quantity of 50 and is packaged in rail/Tube. The relay is designed for through hole mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Height | 32mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 23mm |
| Load Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 600V |
| Mount | Through Hole |
| Output Current | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | S202 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 24mm |
| RoHS | Not CompliantNo |
