Sharp S205TY2 technical specifications.
| Package/Case | SIP |
| Load Current | 5A |
| Mount | Through Hole |
| Output Current | 5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | S205 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp S205TY2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.